61030000141 | Harting

Clamping screw for D-Sub housing 9 pole to 37 pole, 61030000141

Order No.: 45F0412
EAN: 4099889818062
MPN:
61030000141
61 03 000 0141
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

Clamping screw , 61030000141, HARTING

Accessory for full metal hood, Clamping screw

Technical specifications
Suitable for D-Sub housing 9 pole to 37 pole
Accessory Type Clamping screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes