61030000142 | Harting
Crimp ferrule, 12 mm/13 mm for D-Sub, 61030000142
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp ferrule, 61030000142, Harting
Crimp ferrule, Inner diameter: 12 mm, Outer diameter: 13 mm.
Technical specifications
Version | 12 mm/13 mm | |
Suitable for | D-Sub | |
Accessory Type | Crimp ferrule |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |