09156000401 | Harting
Grommet housing, EMC version for M23 round connector, 09156000401
Order No.: 42P5392
EAN: 5713140279452
MPN:
09156000401
09 15 600 0401
Series: Circular connectors M23
Unit Price (€ / pc.)
43.5897 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hood, 09156000401, Harting
Hood, EMV Version, Size: M23, Screw locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated.
Technical specifications
Version | EMC version | |
Suitable for | M23 round connector | |
Accessory Type | grommet housing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |