09300009964 | Harting
HARTING 09300009964
Order No.: 44F2432
EAN: 4099889779554
MPN:
09300009964
09 30 000 9964
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Bearing block, for Housing Han 10 A, 16 A, 32 A, 6 B, 10 B, 16 B, 24 B
Bearing block, for Housing Han 10 A, 16 A, 32 A, 6 B, 10 B, 16 B, 24 B
The technical characteristics of 09300009964 from Harting at a glance
- Product TypeDesignation Bearing block M.INDIVIDUAL
- Designation Bearing block M.INDIVIDUAL
Technical specifications
Suitable for | cover cap | |
Accessory Type | Bearing block |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |