21010102016 | Harting
Seal, 1.9-2.5 mm for M8 round connector, 21010102016
Order No.: 42P5093
EAN: 5713140136663
MPN:
21010102016
21 01 010 2016
Series: Circular connectors M8
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Gasket, 21010102016, Harting
Seal, cable diameter: 1.9-2.5 mm, thermoplastic, black.
Technical specifications
Version | 1.9-2.5 mm | |
Suitable for | M8 round connector | |
Accessory Type | seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |