09670150605 | Harting
Adapter, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 09670150605
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-07-05
Leadtime: 5 Weeks **
Gender changer, 09670150605, Harting
Gender changer, Rated current: 6.5 A, Size: D-Sub 2, Thermoplastic resin, glass-fibre filled (PBTP), Blue, Contacts: 15, Copper alloy, Noble metal over Ni
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | D-Sub socket, 15 pole | |
Connector | D-Sub plug, 15 pole |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |