19000005193 | Harting
Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68, black, 19000005193
Order No.: 44F9320
EAN: 4099891200572
MPN:
19000005193
19 00 000 5193
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 19000005193, HARTING
Cable gland, M25, Clamping range: 13-18 mm, Material (cable glands): Polyamide, IP68, Wrench size: 33.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M25 | |
Material | polyamide | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |