09110012752 | Harting

Socket contact insert, 1 pole, equipped, axial screw connection, 09110012752

Order No.: 44F0169
EAN: 4099889770360
MPN:
09110012752
09 11 001 2752
Series: Han HC Modular
Harting
default L
Image may differ
Unit Price (€ / pc.)
99.0913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.0913 €

Contact insert, 09 11 001 2752, Harting

Insert, Axial screw termination, Female, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 350 A, Conductor cross-section: 95-120 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 350 A
  • Rated voltage: 2000 V
  • PE contact: No
Technical specifications
Version socket insert
Additional parts equipped
Contact connection axial screw connection
PE contact No
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate