09120084806 | Harting
Socket contact insert, 4 pole, equipped, IDC connection, with PE contact, 09120084806
Unit Price (€ / pc.)
93.2603 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert, 09 12 008 4806, Harting
Energy distributor, With 1x Han Q 4/2, Female insert, in Han-Compact Hoods, IDC insulation displacement termination, For stranded wires according to IEC 60228 Class 5, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 4-6 mm², Material (hood/housing): Polycarbonate (PC), RAL 9005 (jet black), Degree of protection: IP65
Technical Data
- Contact design: Socket Insert
- Farbe: black
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | IDC connection | |
PE contact | Yes | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |