09140084720 | Harting
Socket contact insert, 8 pole, equipped, IDC connection, 09140084720
Order No.: 44F0637
EAN: 4099889772791
MPN:
09140084720
09 14 008 4720
Unit Price (€ / pc.)
40.1625 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert, 09 14 008 4720, Harting
preLink IDC insulation displacement termination, Female, Contacts: 8, Polyamide (PA)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- PE contact: No
- Colour: gray
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | IDC connection | |
PE contact | No | |
Pin number | 8 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |