09210152601 | Harting

Pin contact insert, 10A, 15 pole, equipped, wire-wrap connection, with PE contact, 09210152601

Order No.: 44F2159
EAN: 4099889773668
MPN:
09210152601
09 21 015 2601
Series: Han D
Harting
default L
Image may differ
Unit Price (€ / pc.)
33.6175 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
33.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6175 €

Contact insert, 09 21 015 2601, Harting

Insert, Wrap termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 10 A, Contacts: 15, Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 10A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version pin insert
Additional parts equipped
Shell size 10A
Contact connection wire-wrap connection
PE contact Yes
Pin number 15 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead