09210252701 | Harting

Socket contact insert, 16A, 25 pole, equipped, wire-wrap connection, with PE contact, 09210252701

Order No.: 44F2165
EAN: 4099889773699
MPN:
09210252701
09 21 025 2701
Series: Han D
Harting
default L
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
41.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.9475 €

Contact insert, 09 21 025 2701, Harting

Insert, Wrap termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 A, Contacts: 25, Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version socket insert
Additional parts equipped
Shell size 16A
Contact connection wire-wrap connection
PE contact Yes
Pin number 25 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead