09210402701 | Harting

Socket contact insert, 16B, 40 pole, equipped, wire-wrap connection, with PE contact, 09210402701

Order No.: 44F2169
EAN: 4099889773736
MPN:
09210402701
09 21 040 2701
Series: Han D
Harting
default L
Image may differ
Unit Price (€ / pc.)
55.2993 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
55.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.2993 €

Contact insert, 09 21 040 2701, Harting

Insert, Wrap termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version socket insert
Additional parts equipped
Shell size 16B
Contact connection wire-wrap connection
PE contact Yes
Pin number 40 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead