09380063001 | Harting

Pin contact insert, 16B, 6 pole, crimp connection, with PE contact, 09380063001

Order No.: 42P6069
EAN: 5713140346321
MPN:
09380063001
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7405 €

Pin contact insert, 09380063001, Harting

Pin contact insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Size: 16 B, Contacts: 6, Conductor cross-section: 6- 25 mm² Power 0.14- 4 mm², Signal.

Technical specifications
Version pin insert
Shell size 16B
Contact connection crimp connection
PE contact Yes
Pin number 6 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No