09930030300 | Harting

Contact Insert for industrial connectors, Han® Board PCB 3+PE 7,62 PCB angled

Order No.: 42P3469
EAN: 5713140186712
MPN:
09930030300
09 93 003 0300
Series: Han Board
Harting
default L
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8548 €

Contact Insert, 09930030300, Harting

Insert, wave soldering termination, male, black, copper alloy, silver plated.

Technical specifications
Version pin insert
Additional parts unequipped
Contact connection wave solder connection
PE contact Yes
Pin number 3 pole + PE
Logistics
Country of origin DE
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No