11056483001 | Harting

Pin contact insert, Yellock 60, 48 pole, unequipped, crimp connection, 11056483001

Order No.: 44F8748
EAN: 4099889776270
MPN:
11056483001
11 05 648 3001
Series: HAN YELLOCK
Harting
default L
Image may differ
Unit Price (€ / pc.)
21.9793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9793 €

Contact insert, 11 05 648 3001, Harting

Insert, Monoblock, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Yellock 60, Contacts: 48, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: Han-Yellock 60
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: No
  • Colour: gray
Technical specifications
Version pin insert
Additional parts unequipped
Shell size Yellock 60
Contact connection crimp connection
PE contact No
Pin number 48 pole
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes