09110006162 | Harting
Pin contact, 95 mm², crimp connection, silver-plated, 09110006162
Unit Price (€ / pc.)
71.3524 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Pin contact, 09110006162, Harting
Crimp contact, Operating current: ≤650 A, Male, Copper alloy, Silver plated, Conductor cross-section: 95 mm²
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 95 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |