09110006213 | Harting

Receptacle, 16-35 mm², axial screw connection, silver-plated, 09110006213

Order No.: 44F0081
EAN: 4099889655209
MPN:
09110006213
09 11 000 6213
Series: TC 100
Harting
default L
Image may differ
Unit Price (€ / pc.)
9.9484 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9484 €

Socket contact, 09110006213, Harting

Axial screw contact, Operating current: ≤100 A, Female, Copper alloy, Silver plated, Conductor cross-section: 16 - 35 mm²

Technical specifications
Version receptacle
Contact connection axial screw connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 16-35 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead