09110006261 | Harting
Receptacle, 70 mm², crimp connection, silver-plated, 09110006261
Unit Price (€ / pc.)
79.5634 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 09110006261, Harting
Crimp contact, Operating current: ≤650 A, Female, Copper alloy, Silver plated, Conductor cross-section: 70 mm²
Technical specifications
Version | receptacle | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 70 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |