09140006121 | Harting
Receptacle, crimp connection, gold-plated, 09140006121
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 09140006121, Harting
Coaxial contact, for cables RG 179 BU, 187 AU, Operating current: ≤1.5 A, Female, Copper alloy, Gold plated, Impedance: 75 Ω
Technical specifications
Version | receptacle | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |