09150006161 | Harting

Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, 09150006161

Order No.: 44F0751
EAN: 4099889656084
MPN:
09150006161
09 15 000 6161
Series: Han D
Harting
default L
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Pin contact, 09150006161, Harting

Crimp contact, Operating current: ≤10 A, Male, Constantan, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 3.2 mm
Contact connection crimp connection
Contact material Constantan
Cable cross-section 0.14-0.37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes