09152006226 | Harting
Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 09152006226
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09152006226, Harting
Crimp contact, Operating current: ≤10 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 2.5 mm², AWG 14
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |