09322006118 | Harting

Pin contact, 6.0 mm², AWG 10, crimp connection, gold-plated, 09322006118

Order No.: 44F2917
EAN: 4099889656688
MPN:
09322006118
09 32 200 6118
Series: Han C HMC
Harting
default L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

Pin contact, 09322006118, Harting

Crimp contact, Operating current: ≤40 A, Male, Copper alloy, HMC gold plated, Conductor cross-section: 6 mm², AWG 10

Technical specifications
Version pin contact
AWG cross-section AWG 10
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 6.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead