09322006228 | Harting
Receptacle, 6.0 mm², AWG 10, crimp connection, gold-plated, 09322006228
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2024-07-18
Leadtime: On Request **
Socket contact, 09322006228, Harting
Crimp contact, Operating current: ≤40 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 6 mm², AWG 10
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 6.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |