09330006162 | Harting
Pin contact, 0.5 mm², AWG 20, crimp connection, 09330006162
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 09330006162, Harting
Crimp contact, Operating current: ≤16 A, Male, Constantan, Conductor cross-section: 0.5 mm², AWG 20
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20 | |
Contact connection | crimp connection | |
Contact material | Constantan | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |