09330006263 | Harting

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, 09330006263

Order No.: 44F2976
EAN: 4099889657012
MPN:
09330006263
09 33 000 6263
Series: Han E
Harting
default L
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
9.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8056 €

Socket contact, 09330006263, Harting

Crimp contact, Operating current: ≤16 A, Female, Constantan, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material Constantan
Cable cross-section 0.14-0.37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes