09692825823 | Harting
Pin contact, 6.61-16.62 mm², AWG 10-8, crimp connection, gold-plated, 09692825823
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 09692825823, Harting
Crimp contact, Straight, Short version, Operating current: ≤40 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 10-8 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 6.61-16.62 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |