21011009931 | Harting
Receptacle, 0.5 mm², AWG 21, crimp connection, gold-plated, 21011009931
Order No.: 45F763
EAN: 4099889660371
MPN:
21011009931
21 01 100 9931
Series: Circular connectors M12
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 21011009931, Harting
Crimp contact, 23.2 mm length, Female, Copper alloy, Gold plated, Conductor cross-section: 0.5 mm², AWG 21
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 21 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |