09990000857 | Harting
Crimping die for Heavy duty contacts, 70 mm², 09990000857
Order No.: 44F8550
EAN: 4099891361365
MPN:
09990000857
09 99 000 0857
Unit Price (€ / pc.)
208.9997 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping tool, 09990000857HARTING
Crimping tool for 60 kN tool, Conductor cross section: 70 mm².
Technical specifications
Crimping Range (mm²) | 70 mm² | |
Suitable for | Heavy duty contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |