09990000596 | Harting
Crimping pliers for D-Sub, 0.08-0.35 mm², AWG 28-22, Harting, 09990000596
Unit Price (€ / pc.)
529.0978 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hand crimping tool, 09990000596, HARTING
Hand crimping tool.
Technical specifications
Crimping Range (AWG) | AWG 28-22 | |
Crimping Range (mm²) | 0.08-0.35 mm² | |
Suitable for | D-Sub | |
Weight | 304 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |