09990000898 | Harting
Crimping pliers for Shielded bushing, Harting, 09990000898
Order No.: 45F5769
EAN: 4099891358686
MPN:
09990000898
09 99 000 0898
Series: Circular connectors M23
Unit Price (€ / pc.)
1,188.4887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,188.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.4887 €
Hand crimping tool, 09990000898, HARTING
Hand crimping tool, for shielding sleeve.
Technical specifications
Suitable for | Shielded bushing | |
Weight | 745 g | |
Length | 207.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |