09552566616741 | Harting
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552566616741
Order No.: 45F1478
EAN: 4099889804188
MPN:
09552566616741
09 55 256 6616 741
As an alternative, we recommend the following item:
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09552566616741
Order No.: 45F6206
Manufacturer: Harting
per pc. 5.7596 € *
*incl. VAT plus shipping costs
D-Sub socket, 09552566616741, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Shell material: Nickel-plated
- Contact material: Phosphorus bronze
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.76 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |