09564617700 | Harting

D-Sub plug, 62 pole, high density, equipped, straight, solder pin, 09564617700

Order No.: 44F5339
EAN: 4099889789652
MPN:
09564617700
09 56 461 7700
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4137 €

D-Sub plug, 09564617700, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Steel, nickel-plated
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image high density
Pin number 62 pole
Grid 2.41 mm
Type of locking through hole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead