09662186501 | Harting
D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 09662186501
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, 09662186501, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |