09662187502 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 09662187502

Order No.: 44F6244
EAN: 4099889796087
MPN:
09662187502
09 66 218 7502
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

D-Sub socket, 09662187502, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection IDC connection
Assembly straight
Pole image standard
Pin number 15 pole
Grid 2.77 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead