09670155616 | Harting

D-Sub plug, 15 pole, standard, equipped, straight, wire-wrap, 09670155616

Order No.: 44F7059
EAN: 4099889800111
MPN:
09670155616
09 67 015 5616
Series: D-Sub
Harting
Image not available
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
8.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8893 €

D-Sub plug, 09670155616, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection wire-wrap
Assembly straight
Pole image standard
Pin number 15 pole
Grid 2.54 mm
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead