09670255607 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, wire-wrap, 09670255607

Order No.: 44F7154
EAN: 4099889800210
MPN:
09670255607
09 67 025 5607
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
9.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.877 €

D-Sub plug, 09670255607, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Performance level 3
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection wire-wrap
Assembly straight
Pole image standard
Pin number 25 pole
Type of locking through hole
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead