09674254715 | Harting
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09674254715
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
D-Sub socket, 09674254715, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Brass, tin-plated
- Contact material: Copper alloy
- Degree of protection: IP67
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
Performance level | 1 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |