09692009155 | Harting
D-Sub socket, 3 pole, 3W3, straight, solder pin, 09692009155
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
D-Sub connector, 09692009155, Harting
Connector, wave soldering termination, female, Thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, green, copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
Performance level | 1 | |
Version | socket header | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | 3W3 | |
Pin number | 3 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |