09670090442160 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, black, 09670090442160
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shell housing, 09670090442160, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread 4-40 UNC, top entry.
Technical specifications
Colour | black | |
Shell size | 1 (DE) | |
Shell Material | thermoplastic | |
Cable Outlet | straight 180° | |
Cable diameter | 1.5 to 7.5 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |