09670500433 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9.3 to 12 mm, thermoplastic, shielded, silver, 09670500433
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shell housing, 09670500433, Harting
Shell housing, cover can be screwed on, size: D-Sub 3, with long locking screws thread 4-40 UNC, top entry.
Technical specifications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | thermoplastic, shielded | |
Cable Outlet | straight 180° | |
Cable diameter | 9.3 to 12 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |