61030012014160 | Harting
D-Sub connector housing, size: 2 (DA), angled 40°, zinc die casting, gray, 61030012014160
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shell housing, 61030012014160, Harting
Shell housing, with internal earth, size: D-Sub 2, hexagonal screw with captive washer thread 4-40 UNC, 1x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
Colour | gray | |
Shell size | 2 (DA) | |
Shell Material | zinc die casting | |
Cable Outlet | angled 40° | |
Type of locking | allen screw with spring washer 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |