61030012119010 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, zinc die casting, silver, 61030012119010
Unit Price (€ / pc.)
46.0649 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub connector housing, HARTING, 61030012119010
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |