61030013013010 | Harting

D-Sub connector housing, size: 1 (DE), angled 40°, zinc die casting, silver, 61030013013010

Order No.: 45F5015
EAN: 4099889812589
MPN:
61030013013010
61 03 001 3013 010
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6009 €

D-Sub connector housing, HARTING, 61030013013010

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silver
Shell size 1 (DE)
Shell Material zinc die casting
Cable Outlet angled 40°
Type of locking knurled screw M3
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes