66670090347160 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 66670090347160
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-06-21
Leadtime: 2 Weeks **
Shell housing, 66670090347160, Harting
Shell housing, suitable for circuit boards, size: D-Sub 1, hexagonal screw thread M3, top entry, 2x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Type of locking | allen screw M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |