09457710021 | Harting

PVC data cable, Cat 5, PROFINET, 4-wire, AWG 22, green, 09457710021

Order No.: 44F4580
EAN: 4099891264536
MPN:
09457710021
09 45 771 0021
Harting
default L
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9785 €

Copper cable, 09457710021, Harting

Copper cable (round), Pre-assembled on one side, Straight, Cable length: 0.5 m.

Technical specifications
Core insulation material PVC
Number of cores 4
Version data cable
AWG cross-section AWG 22
Bussystem PROFINET
Colour green
Halogen free No
Category Cat 5
Cable material copper, bright
Material PVC
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes