09457710075 | Harting

PVC data cable, Cat 5, PROFINET, 4-wire, AWG 22, green, 09457710075

Order No.: 44F4595
EAN: 4099891264543
MPN:
09457710075
09 45 771 0075
Harting
default L
Image may differ
Unit Price (€ / pc.)
68.425 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
68.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.425 €

Copper cable, 09457710075, Harting

Copper cable (round), Pre-assembled on one side, Straight, Cable length: 20 m.

Technical specifications
Core insulation material PVC
Number of cores 4
Version data cable
AWG cross-section AWG 22
Bussystem PROFINET
Colour green
Halogen free No
Category Cat 5
Cable material copper, bright
Material PVC
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes