20990001092 | Harting
Polishing disc for Din 41626, Ø 30 mm, shaft Ø 2.5 mm, shaft length 7 mm, thickness 7 mm, disc, 20990001092
Order No.: 45F696
EAN: 4099891378837
MPN:
20990001092
20 99 000 1092
Unit Price (€ / pc.)
60.3925 € *
Available: 0 pcs.
Leadtime: On Request **
Polishing tool, 20990001092, HARTING
Polishing tool, DIN 41612.
Technical specifications
Version | polisher puck | |
Thickness | 7 mm | |
diameter | 30 mm | |
Head shape | disc | |
Shaft Diameter | 2.5 mm | |
Shaft length | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |