09000005222 | Harting
Locking bracket, size 6B, Polycarbonate/stainless steel, longitudinal bow locking, 09000005222
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-06-05
Leadtime: On Request **
Locking lever, 09000005222, HARTING
Locking lever with single locking lever, size: 06 B.
Technical specifications
Version | locking bracket | |
Shell size | 6B | |
Shell Material | Polycarbonate/stainless steel | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |