09140020301 | Harting
Bulkhead housing, size modular twin, die-cast aluminum, longitudinal bow locking, IP65, 09140020301
Unit Price (€ / pc.)
35.4977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bulkhead mounted housing, 09140020301, HARTING
Bulkhead mounted housing with single locking lever. material: zinc die-cast.
Technical specifications
Version | bulkhead housing | |
Shell size | modular twin | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |